Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solenoid Tubular Pull Continuous Hex Nut 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solenoid Tubular Pull Continuous Hex Nut 24VDC
Search Keywords: 5375382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    53753-82
  • Alias/AKA:
    MED16-X-2-24VDC-PULL-CON
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Stroke Length:
    19.05 mm
  • Operating Temperature:
    N/A
  • Type:
    Tubular
  • Coil Voltage:
    24 VDC
  • Coil Current:
    N/A
  • Operation:
    Pull
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$52.84
5
$47.15
10
$45.75
25
$41.32
50
$36.52
100
$33.36
250 +
$30.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5