Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

GFB0948HHG-R00

Delta Fans

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: GFB0948HHGR00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    GFB0948HHG-R00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Category:
    Dual Axial DC Fan
  • Dimension:
    92 x 92 x 50.8 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    10.1 W
  • Maximum Airflow:
    79.8CFM
  • Noise Level:
    55.5 dB
  • Rotation Detect Signal Signal:
    Yes
  • Special Features:
    Speed/Rotation/Rotor-Lock Alarm
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
52 Weeks can ship 11/18/25
Backorder
Qty
Unit Price
1
$30.228
10
$24.416
32
$24.029
64
$21.855
128
$20.914
256
$20.328
512 +
$18.842
Click for Quote
Log in to unlock special pricing