Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EFB1524VHG-EP

Delta Fans

DC Fan Ball Bearing 24V 4000RPM 302.29CFM 60db Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 24V 4000RPM 302.29CFM 60db Flange Mount
Search Keywords: EFB1524VHGEP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    EFB1524VHG-EP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Category:
    DC Fan
  • Dimension:
    172 x 150 x 50.8 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    24.48 W
  • Maximum Airflow:
    302.29 CFM
  • Noise Level:
    60 dB
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
32 Weeks can ship 7/2/25
ADD TO CART
Qty
Unit Price
1
$125.89
5
$114.86
10
$101.25
48
$90.67
96
$81.60
144
$78.59
288 +
$77.80
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5