Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Temperature Controllers With 100-240VAC Input Power Supply
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
HD20 COVER KIT 9POS WITH CABLE
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 7 Contacts - Nylon (Polyamide...
SPIRAP 1/8" PTFE, NAT, 50 FT
Wire Pin 6AWG M 39.2mm Tin Loose
Female Connector - 15A 120V IEC 320 C13