Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

DRP024V120W1BN

Delta Fans

120W / 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
120W / 24V
Search Keywords: DRP024V120W1BN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    DRP024V120W1BN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$81.21
5
$80.02
10
$77.00
48
$68.43
96
$67.31
144
$66.20
288 +
$65.53
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DRF-24V120W1GBA
DRF-24V120W1GBA
VIEW PRODUCT
DIN RAIL POWER SUPPLY -120W / 24V (coated) | Delta Electronics D
CUSTOMERS ALSO BOUGHT
5