Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BFB1212HH-F00

Delta Fans

DC Blower Ball Bearing 12V 1.1A 13.2W 2800RPM 32.49CFM 54dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC Blower Ball Bearing 12V 1.1A 13.2W 2800RPM 32.49CFM 54dB Flange Mount
Search Keywords: BFB1212HHF00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    BFB1212HH-F00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Category:
    DC Blower
  • Dimension:
    120 x 120 x 28 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    13.2 W
  • Maximum Airflow:
    32.49 CFM
  • Noise Level:
    54 dB
  • Termination:
    Lead Wire
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$20.808
10
$16.906
42
$16.646
84
$15.681
252
$14.622
504
$13.658
1,008 +
$13.308
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5