Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BFB1012HH

Delta Fans

DC Blower Centrifugal Ball Bearing 12V 7V to 13.2V 34.28CFM 57dB

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC Blower Centrifugal Ball Bearing 12V 7V to 13.2V 34.28CFM 57dB
Search Keywords: BFB1012HH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    BFB1012HH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Blower
  • Dimension:
    97.2 x 94.4 x 33 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    15 W
  • Maximum Airflow:
    34.2CFM
  • Noise Level:
    57 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
BFB1012HH-A
BFB1012HH-A
VIEW PRODUCT
DC Blower Centrifugal Ball Bearing 12V 7V to 13.2V 34.28CFM 57dB