Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFB1224EHE-EP

Delta Fans

DC Fan Ball Bearing 24V 0.85A 20.4W 4600RPM 212.573CFM 58.5dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 24V 0.85A 20.4W 4600RPM 212.573CFM 58.5dB Flange Mount
Search Keywords: AFB1224EHEEP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB1224EHE-EP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    20.4 W
  • Maximum Airflow:
    212 CFM
  • Noise Level:
    58.5 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Tachometer Output, PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 158
Can Ship immediately
32 Weeks can ship 7/3/25
ADD TO CART
Qty
Unit Price
1
$71.48
5
$70.43
10
$63.40
25
$53.40
50
$48.39
144
$45.04
288 +
$44.59
Click for Quote
Log in to unlock special pricing