Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFB02512HHA-F00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB (25 X 25 X 10mm)

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB (25 X 25 X 10mm)
Search Keywords: AFB02512HHAF00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB02512HHA-F00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    25 x 25 x 10 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    0.96 W
  • Maximum Airflow:
    2.4 CFM
  • Noise Level:
    28 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AFB02512HHA-AF00
AFB02512HHA-AF00
VIEW PRODUCT
DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB (25 X 25 X