Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

15GEEG3E-R

Delta Fans

Power Entry Module EMI Filtered M 3 POS 250VAC 15A ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI Filtered M 3 POS 250VAC 15A ST 1 Port
Search Keywords: 15GEEG3ER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    15GEEG3E-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Type:
    EMI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    150 to 30000 KHz
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 830
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
32 Weeks can ship 6/27/25
ADD TO CART
Qty
Unit Price
5
$5.381
10
$5.134
25
$3.901
50
$3.862
68
$3.704
135
$3.547
203
$3.511
270 +
$3.476
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5