Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TSF84H100D

Cynergy3

Thermistor Float Swtch, PP, 100VA, Ext Mt, PVC 16/0.2 wires

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermistor Float Swtch, PP, 100VA, Ext Mt, PVC 16/0.2 wires
Search Keywords: TSF84H100D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    TSF84H100D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536.50.9065
  • COO:
    TW
  • ECCN:
    EAR99
  • Output Type:
    SPST-NO
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    No
  • Operating Temperature:
    -20 to 100 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    90mm x 18mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    Yes
  • Mounting:
    Panel
  • Sensor Type:
    Float
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 10/1/24
Backorder
Qty
Unit Price
1
€40.147
5
€35.700
10
€35.170
25
€33.568
50
€31.661
100
€31.192
250 +
€30.365
Click for Quote
Log in to unlock special pricing