Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RSF74HNP

Cynergy3

Horiz, SPNO 100VA, PP, Nitrile seal, M12 plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Horiz, SPNO 100VA, PP, Nitrile seal, M12 plug
Search Keywords: RSF74HNP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    RSF74HNP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536.50.9065
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    N/A
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    N/A
  • Operating Temperature:
    -20 to 100 °C
  • Connection Type:
    N/A
  • Dimension:
    88 mm
  • Media Type:
    N/A
  • Horizontal Sensing Level:
    N/A
  • Mounting:
    N/A
  • Sensor Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
Order Increment:
5
8 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
5
$28.63
10
$27.31
25
$26.49
50
$25.36
100
$24.32
250
$23.67
500 +
$23.31
Click for Quote
Log in to unlock special pricing