Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GPB553A2L01BG

CW Industries

Pushbutton Switch - SPST-NO - Off-Mom - 10A, 14VDC - Green, Round, Button Actuator With 12VDC Green LED - Quick Connect 0.250" ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - SPST-NO - Off-Mom - 10A, 14VDC - Green, Round, Button Actuator With 12VDC Green LED - Quick Connect 0.250" (6.3mm) - Panel Mount.
Search Keywords: GPB553A2L01BG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CW Industries
  • Part No:
    GPB553A2L01BG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    OFF (ON)13768
  • Contact Rating @ Voltage:
    1013752A@14VDC
  • Actuator Style:
    Round Button13737
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect13770
  • Body Orientation:
    Straight13740
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
18 Weeks can ship 3/27/25
Backorder
Qty
Unit Price
250
$16.25
500
$8.60
750
$6.05
1,000 +
$5.93
Click for Quote
Log in to unlock special pricing