Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CWR-217-26-0203

CW Industries

Conn IDC Connector 26 POS IDT ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector 26 POS IDT ST Cable Mount
Search Keywords: CWR217260203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CW Industries
  • Part No:
    CWR-217-26-0203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector3594
  • Body Orientation:
    Straight3574
  • Gender:
    N/A
  • Mounting:
    Cable Mount3586
  • Pitch:
    N/A
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT3593
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
Minimum Order:
10
20 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
10
$3.31
50
$2.77
300
$2.49
500
$2.46
1,000
$2.36
2,500
$2.29
5,000
$2.23
7,500 +
$2.20
Click for Quote
Log in to unlock special pricing