Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CWR-142-20-0203

CW Industries

Conn IDC Connector 20 POS IDT RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector 20 POS IDT RA Cable Mount
Search Keywords: CWR142200203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CW Industries
  • Part No:
    CWR-142-20-0203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    N/A
  • Mounting:
    Cable Mount3586
  • Pitch:
    N/A
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT3593
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately You may purchase in-stock quantity up to 75
Minimum Order:
100
Available in less than min:
75
Order Increment:
100
20 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
1
$2.013
100
$1.830
300
$1.750
500
$1.700
1,000
$1.600
2,500
$1.560
5,000
$1.520
7,500
$1.500
10,000 +
$1.470
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5