Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Toggle (OFF) None ON SPST Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (OFF) None ON SPST Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Search Keywords: 8813K17
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    8813K17
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    (OFF) None ON
  • Contact Rating @ Voltage:
    20@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Terminal Type:
    Screw
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
MOQ for out of Stock Qty:
13
12 Weeks can ship 11/14/24
ADD TO CART
Qty
Unit Price
1
€31.611
5
€31.145
10
€30.670
13
€30.215
25
€23.562
38
€21.711
50 +
€21.275
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5