Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VXO7803-500

CUI Inc.

500 mA Output Current, 4.75~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 0.5 A, 1.65 W, 4.75~36 Vdc Input ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
500 mA Output Current, 4.75~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 0.5 A, 1.65 W, 4.75~36 Vdc Input Range
Search Keywords: VXO7803500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VXO7803-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    4.75 to 36Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    3.3 VDC
  • Output Current:
    0.5 A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
ADD TO CART
Qty
Unit Price
1
$2.839
10
$2.581
100
$2.184
374
$2.000
748
$1.980
1,122
$1.960
2,618
$1.941
5,236
$1.921
7,854 +
$1.902
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
P78A03-0500
P78A03-0500
VIEW PRODUCT
500 mA Output Current, 6~28 Vdc Input, 3 Pin SIP, Non-Isolated,
CUSTOMERS ALSO BOUGHT
5