Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VSK-S5-12UA-T

CUI Inc.

AC/DC Power Supply - 1 Output - Encapsulated - 12V@0.42 A - 5W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - Encapsulated - 12V@0.42 A - 5W
Search Keywords: VSKS512UAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VSK-S5-12UA-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Regulated
  • Style:
    Encapsulated
  • AC Input Voltage:
    110,230 V
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
  • Maximum Output Current:
    0.42 A
  • Maximum Output Power:
    5 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    76 x 31.5 x 23.96mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PSK-5W-12-T
PSK-5W-12-T
VIEW PRODUCT
AC/DC Power Supply - 5 W - 12 Vdc - Single Output - Chassis Moun
CUSTOMERS ALSO BOUGHT
5