Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VSK-S20-12U

CUI Inc.

AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 12V@1.6A - 20W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 12V@1.6A - 20W
Search Keywords: VSKS2012U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VSK-S20-12U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
PSK-20D-12
PSK-20D-12
VIEW PRODUCT
AC-DC Power Supply - 20W - 12VDC - Encapsulated PCB Mount - Thro