Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VOF-350-12

CUI Inc.

AC/DC Power Supply - 1 Output - Open Frame - 12V@25.00 A - 350W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - Open Frame - 12V@25.00 A - 350W
Search Keywords: VOF35012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VOF-350-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$504.56
5
$497.00
10
$489.54
21
$482.19
42
$246.28
63
$167.65
84 +
$164.29
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
VOF-350C-12
VOF-350C-12
VIEW PRODUCT
AC-DC Power Supply - 350W - 12VDC@29.1A - Open Frame - Chassis M