Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VMS-550-24

CUI Inc.

AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 24 V@22.92 A - 550W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 24 V@22.92 A - 550W
Search Keywords: VMS55024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VMS-550-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Number of Outputs:
    1
  • Output Voltage:
    24 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
11
20 Weeks can ship 4/10/25
Backorder
Qty
Unit Price
11
$597.45
21
$330.33
32
$223.63
42 +
$219.15
Click for Quote
Log in to unlock special pricing
Older Equivalent
VMS-550C-24-CFS
VMS-550C-24-CFS
VIEW PRODUCT
AC-DC Power Supply - 550 W - 24 VDC - Single Output - Metal Case