Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VLED15-120-1250

CUI Inc.

15 W, Single Output, Constant Current LED Driver, Ac-Dc Power Supply - 8~12 Vdc, 1.25 A, 15 W

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
15 W, Single Output, Constant Current LED Driver, Ac-Dc Power Supply - 8~12 Vdc, 1.25 A, 15 W
Search Keywords: VLED151201250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VLED15-120-1250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Input Voltage:
    90 to 135Vac
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
  • Output Current:
    1250 mA
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$116.75
13
$33.02
25
$25.76
38
$22.58
50 +
$22.13
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States