Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VLD25-350-SMT-TR

CUI Inc.

300~700 mA Output, SMT, Constant Current Led Driver, Dc-Dc Converter - 3.3~36 Vdc, 0.35 A, 12.25 W, 5.5~48 Vdc Input Range

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
300~700 mA Output, SMT, Constant Current Led Driver, Dc-Dc Converter - 3.3~36 Vdc, 0.35 A, 12.25 W, 5.5~48 Vdc Input Range
Search Keywords: VLD25350SMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VLD25-350-SMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    5.5 to 48Vdc
  • Number of Outputs:
    1
  • Output Current:
    0.35 A
Tools/3D Models +
Product Guides +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 505
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
17 Weeks can ship 3/18/25
Item may be subject to tariff fee if shipping within the United States