Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VHB150R-T110-S12

CUI Inc.

150 W, 3:1 Input Range, Single Regulated Output, 1/2 Brick, 2250 Vdc Isolation, Railway Dc-Dc Converter - 12 Vdc, 12.5 A, 150 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
150 W, 3:1 Input Range, Single Regulated Output, 1/2 Brick, 2250 Vdc Isolation, Railway Dc-Dc Converter - 12 Vdc, 12.5 A, 150 W, 66~160 Vdc Input Range
Search Keywords: VHB150RT110S12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VHB150R-T110-S12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Input Voltage:
    66 to 160Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
  • Output Current:
    12.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
MOQ for out of Stock Qty:
12
18 Weeks can ship 3/25/25
ADD TO CART
Qty
Unit Price
1
$425.74
5
$419.35
12
$413.06
24
$218.01
36
$149.93
48 +
$146.93
Click for Quote
Log in to unlock special pricing