Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Enclosed AC/DC Converter - 108 W - 89.5% Efficiency - Output 24V 4.5A - 85 to 305 VAC or 120 to 431 VDC Input.
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
4 Position Rectangular Housing Connector Receptacle Red 0.165" (4.20mm)
23-7 RECEPT REV SEX
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
Ring Terminal, 12 – 10 AWG, #8 stud size, nylon insulated, bulk package.