Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VCD40-D24-S3R3

CUI Inc.

40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 18~36 V ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 18~36 Vdc Input Range
Search Keywords: VCD40D24S3R3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VCD40-D24-S3R3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Input Voltage:
    18 to 36Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    3.3 VDC
  • Output Current:
    8 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
38
18 Weeks can ship 3/24/25
Backorder
Qty
Unit Price
38
$297.32
75
$153.88
113
$104.28
150 +
$102.20
Click for Quote
Log in to unlock special pricing