Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VAWQ6-Q48-D12H

CUI Inc.

6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.23 A, 6 W, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.23 A, 6 W, 18~72 Vdc Input Range
Search Keywords: VAWQ6Q48D12H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VAWQ6-Q48-D12H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Input Voltage:
    18 to 72Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    12/-12 VDC
  • Output Current:
    0.23/0.23 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 446
Can Ship immediately
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$34.65
5
$32.41
30
$29.12
50
$28.68
100
$27.53
250
$26.80
500 +
$26.39
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States