Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7805W-500R

CUI Inc.

500 mA Output Current, 9~72 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc In ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
500 mA Output Current, 9~72 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range
Search Keywords: V7805W500R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    V7805W-500R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    9 to 72Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.5 A
  • Output Power:
    2.5 W
  • Mounting:
    Through Hole
  • Type:
    Step Down4409
  • Dimension:
    11.5 x 17.5 x 94388mmmm
  • Output Type:
    Fixed4399
  • Family:
    V7805W-500
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
P78A05-0500
P78A05-0500
VIEW PRODUCT
500 mA Output Current, 6~28 Vdc Input, 3 Pin SIP, Non-Isolated,
CUSTOMERS ALSO BOUGHT
5