Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDI90-12-U-P6R

CUI Inc.

90 W, DoE Level VI Efficiency, PFC, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 7 A, 84 W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
90 W, DoE Level VI Efficiency, PFC, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 7 A, 84 W
Search Keywords: SDI9012UP6R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SDI90-12-U-P6R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Input Voltage:
    90 to 264Vac
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
  • Output Current:
    7 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
54
21 Weeks can ship 4/15/25
Backorder
Qty
Unit Price
54
$132.12
108
$69.73
162
$47.95
216 +
$47.00
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States