Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
DC/DC Converter - Enclosed - 9 to 36V Input - 1 Output: 2.5A, 12V - 30 W - 1.5 kV - ITE (Commercial) - 90% Efficiency - Chassi ...
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
D-Sub Connector - Receptacle - Female Sockets - 25 Positions - 2 Rows - Shell Size 3 (B) -...
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
DC Fan Axial Sintec-Sleeve Bearing - 12V - 10V to 14V - 5.9CFM 18dB - 40 X 40 X 20mm - 600...
Signal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Automotive
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port