Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Enclosed DC/DC Converter - 20 W - 89% Efficiency - Output 9V 2.222A - 9V to 36V Input - Chassis Mount.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 2 Rows - Shell Size 1 (E) - ...
D-Sub Connector - Plug - Male Pins - 25 Positions - 2 Rows - Shell Size 3 (B) - 5A - 20 to...
37 MSFL PLUG RA 318 (IN,FM)
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
Sensor/Actuator flush-type socket - 4-pos. - M12 - A-coded - front/square flange mounting ...