Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PYBE20-Q24-S12

CUI Inc.

Module DC-DC 24VIN 1-OUT 12V 1.667A 20W 6-Pin DIP Module Tube

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 24VIN 1-OUT 12V 1.667A 20W 6-Pin DIP Module Tube
Search Keywords: PYBE20Q24S12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PYBE20-Q24-S12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PDQ30-Q24-S12-D
PDQ30-Q24-S12-D
VIEW PRODUCT
30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Is
CUSTOMERS ALSO BOUGHT
5