Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

PYB20-Q24-S12-H-U

CUI Inc.

20 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.67 A, 20 W ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
tube 包装
Certificate of Compliance Guarantee
説明 +
20 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range
Search Keywords: PYB20Q24S12HU
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    PYB20-Q24-S12-H-U
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Input Voltage:
    9 to 36Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
  • Output Current:
    1.67 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 22
即時出荷可能
カートに追加
数量
Unit Price
1
$118.17
10
$102.92
20
$63.33
30
$50.14
40 +
$49.13
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States