Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PYB15-Q48-D5-H

CUI Inc.

15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 1.5 A, 15 W, 18~75 Vdc In ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
tube Packaging
Certificate of Compliance Guarantee
Description +
15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 1.5 A, 15 W, 18~75 Vdc Input Range
Search Keywords: PYB15Q48D5H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PYB15-Q48-D5-H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Input Voltage:
    18 to 75Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    5/-5 Vdc
  • Output Current:
    1.5/1.5 A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
PYB15-Q48-D5
PYB15-Q48-D5
VIEW PRODUCT
15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Is