Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSK-5W-9-T

CUI Inc.

AC/DC Power Supply - 5 W - 9 Vdc - Single Output - Chassis Mount - Input 85 to 305 VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 5 W - 9 Vdc - Single Output - Chassis Mount - Input 85 to 305 VAC
Search Keywords: PSK5W9T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PSK-5W-9-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Regulated132
  • Style:
    Encapsulated129
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1120
  • Output Voltage:
    9 V
  • Maximum Output Current:
    0.55 A
  • Maximum Output Power:
    5 W
  • Input Connector Type:
    Screw Terminal Block107
  • Dimension:
    76 x 31.5 x 24.16104mmmm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Can Ship immediately
Minimum Order:
24
Order Increment:
24
ADD TO CART
Qty
Unit Price
24
$13.21
48
$12.55
96
$11.93
192 +
$11.33
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
VOF-6B-S9
VOF-6B-S9
VIEW PRODUCT
AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 9V@0.6