Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSK-10B-S12

CUI Inc.

AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 12V@0.85A - 10.2W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 12V@0.85A - 10.2W
Search Keywords: PSK10BS12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PSK-10B-S12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
5
$26.28
10
$25.89
25
$25.50
45
$25.11
90
$15.45
135
$12.24
180 +
$12.00
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
VSK-S10-12UA
VSK-S10-12UA
VIEW PRODUCT
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 12V@0
Possible Replacement
AC/DC Power Supply - 1 Output - Encapsulated - 12V@0.9 A - 10W
In Stock:
37
Minimum Order:
1