C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
DC/DC Converter - Isolated - 9 to 36V Input - 1 Output: 500mA, 12V - 6 W - 1.6 kV - ITE (Commercial) - Remote On/Off - 86% - 8 ...
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
A Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...
Conn Phono Jack F/F Solder RA Thru-Hole 2 Port
2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector
Metal Right-Angle, RCA Jack, Black Housing and Insulation