Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PQME3-D48-S5-M-TR

CUI Inc.

3 W, 4:1 Input Range, Single Regulated Output, 14 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 5 V, 0.6 A, 3 W, 18~75 Vdc In ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
3 W, 4:1 Input Range, Single Regulated Output, 14 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 5 V, 0.6 A, 3 W, 18~75 Vdc Input Range
Search Keywords: PQME3D48S5MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PQME3-D48-S5-M-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    18 to 75Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.6 A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PDQ2-D48-S5-S
PDQ2-D48-S5-S
VIEW PRODUCT
DC-DC Converter - 5 VDC - 0.4 A - 2 W - 36~75 VDC Input Range -