Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PQDE6W-Q24-S5-T

CUI Inc.

DC-DC Converter - 6W - Out: 5VDC - In: 24VDC - Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Converter - 6W - Out: 5VDC - In: 24VDC - Chassis Mount
Search Keywords: PQDE6WQ24S5T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PQDE6W-Q24-S5-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PDQ10-Q24-S5-D
PDQ10-Q24-S5-D
VIEW PRODUCT
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Is
CUSTOMERS ALSO BOUGHT
5