Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PQA30-D48-S5-T

CUI Inc.

30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 6 A, 30 W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
Description +
30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 6 A, 30 W
Search Keywords: PQA30D48S5T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PQA30-D48-S5-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Input Voltage:
    36 to 75Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    6 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$76.74
5
$68.24
24
$60.53
48
$59.62
72
$58.72
120
$57.84
264 +
$56.51
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PYBE30-Q48-S5
PYBE30-Q48-S5
VIEW PRODUCT
DC-DC Converter - 30W - Vout: 5VDC - Vin: 18 to 75VDC - PCB Moun