Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PEM2-S5-D5-D

CUI Inc.

2 W, 1:1 Input Range, Single/Dual Unregulated Output, 14 Pin DIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 2 W, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
2 W, 1:1 Input Range, Single/Dual Unregulated Output, 14 Pin DIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 2 W, 5/-5 V, 200/-200 mA, Dual Unregulated Output, Isolated Dc-Dc converter
Search Keywords: PEM2S5D5D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PEM2-S5-D5-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Input Voltage:
    4.5 to 5.5Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    5/-5 Vdc
  • Output Current:
    0.2/0.2 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
Minimum Order:
25
Order Increment:
25
Item may be subject to tariff fee if shipping within the United States