Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PEM1A-S5-S5-S

CUI Inc.

1 W, 1:1 Input Voltage Range, Single Unregulated Output, 7 Pin SIP, 4,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
1 W, 1:1 Input Voltage Range, Single Unregulated Output, 7 Pin SIP, 4,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
Search Keywords: PEM1AS5S5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PEM1A-S5-S5-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Input Voltage:
    4.5 to 5.5Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.2 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
Order Increment:
25
25 Weeks can ship 5/7/25
Backorder
Qty
Unit Price
250
$15.20
500
$8.05
750
$5.66
1,000 +
$5.55
Click for Quote
Log in to unlock special pricing
Older Equivalent
VHS1-S5-S5-SIP
VHS1-S5-S5-SIP
VIEW PRODUCT
1 W, 1:1 Input Range, Single Unregulated Output, 7 Pin SIP, 6000