Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDSE1-S5-S24-S

CUI Inc.

DC/DC Converter - Isolated - 4.5 to 5.5V Input - 1 Output: 42mA, 24V - 1 W - 3 kV - ITE (Commercial) - SCP - 85% Eff. - 4-SIP ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Converter - Isolated - 4.5 to 5.5V Input - 1 Output: 42mA, 24V - 1 W - 3 kV - ITE (Commercial) - SCP - 85% Eff. - 4-SIP Module - Through Hole.
Search Keywords: PDSE1S5S24S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDSE1-S5-S24-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
43
Available in less than min:
1
Order Increment:
43
13 Weeks can ship 1/13/25
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PDS1-S5-S24-S
PDS1-S5-S24-S
VIEW PRODUCT
1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500
CUSTOMERS ALSO BOUGHT
5