Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PDSE1-S24-S12-S

CUI Inc.

Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube
Search Keywords: PDSE1S24S12S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDSE1-S24-S12-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
PDS1-S24-S12-S
PDS1-S24-S12-S
VIEW PRODUCT
1 W, 1:1 Input Range, Single Unregulated Output, 4 Pin SIP, 1500
CUSTOMERS ALSO BOUGHT
5