Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDS1-S5-S3-D

CUI Inc.

1 W, 1:1 Input Range, Single Unregulated Output, 8 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 3.3 Vdc, 0. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
1 W, 1:1 Input Range, Single Unregulated Output, 8 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 3.3 Vdc, 0.3 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords: PDS1S5S3D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDS1-S5-S3-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    39
  • Input Voltage:
    4.5 to 5.5Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    3.3 VDC
  • Output Current:
    0.3 A
  • Output Power:
    1 W
  • Mounting:
    Through Hole
  • Type:
    Step Down4409
  • Dimension:
    12.7 x 10.16 x 7.74388mmmm
  • Output Type:
    Fixed4399
  • Family:
    PDS1-D
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
Minimum Order:
39
Order Increment:
39
ADD TO CART
Qty
Unit Price
39
$4.93
78
$4.72
117
$4.65
273
$4.53
507
$4.36
1,014
$4.25
2,535
$4.15
5,031 +
$4.09
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PDSE1-S5-S3-D
PDSE1-S5-S3-D
VIEW PRODUCT