Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDS1-S24-D15-M

CUI Inc.

1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15/-15 Vdc, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15/-15 Vdc, 0.033 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords: PDS1S24D15M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDS1-S24-D15-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    21.6 to 26.4Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    15/-15 Vdc
  • Output Current:
    0.033/0.033 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
VAWQ3-Q24-D15H
VAWQ3-Q24-D15H
VIEW PRODUCT
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP,