Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDS1-S12-D12-M-TR

CUI Inc.

1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, 0.042 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords: PDS1S12D12MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDS1-S12-D12-M-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    10.8 to 13.2Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    12/-12 VDC
  • Output Current:
    0.042/0.042 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$4.436
100
$4.349
250
$4.264
500
$4.221
1,000
$4.179
2,500
$4.137
5,000 +
$4.096
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PCN1-S12-D12-S
PCN1-S12-D12-S
VIEW PRODUCT
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8