Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

PDRD-120-24

CUI Inc.

AC-DC Power Supply - 120W - 24 Vdc - Single Output - DIN rail

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
AC-DC Power Supply - 120W - 24 Vdc - Single Output - DIN rail
Search Keywords: PDRD12024
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    CUI Inc.
  • Parça Numarası:
    PDRD-120-24
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
15 Weeks Gemi olabilir 3.4.25
Possible Replacement
AC/DC Power Supply - 1 Output - PFC, DIN Rail - 24V@5A - 120W
Stokta:
19
MİN SİPARİŞ:
1