Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Dual Output DC-DC Converter - 10W - ±12VDC - Input: 18 to 75VDC - DIN Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Tongue Terminal - 22 to 16 AWG - M5 / #8 Stud Size - 5.2 mm (.205 in) Stud Diameter -...
Conn Power SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Red Banana Jack
Reed Relays 5VDC 500Ohm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry