Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDQE10-Q24-D5-T

CUI Inc.

Dual Output DC-DC Converter - 10W - ±5VDC - Input: 9 to 36VDC - Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
Dual Output DC-DC Converter - 10W - ±5VDC - Input: 9 to 36VDC - Chassis Mount
Search Keywords: PDQE10Q24D5T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDQE10-Q24-D5-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    9 to 36 V
  • Number of Outputs:
    24397
  • Output Voltage:
    5,-5 V
  • Output Current:
    1,-1 A
  • Output Power:
    10 W
  • Mounting:
    Screw
  • Type:
    Step Down4409
  • Dimension:
    76 x 31.5 x 21.24388mmmm
  • Output Type:
    Fixed4399
  • Family:
    PDQE10
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PDQ15-Q24-D5-D
PDQ15-Q24-D5-D
VIEW PRODUCT
DC-DC Converter - 5/-5 VDC - 1.5/-1.5 A - 15 W - 9 ~ 36 VDC - Th